Part Details for 1555B2F22GY by Hammond Manufacturing
Overview of 1555B2F22GY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555B2F22GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-1555B2F22GY-ND
|
DigiKey | ENCLOSURE PC GRY 2.56"L X 2.56"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$11.7942 / $15.9600 | Buy Now |
DISTI #
546-1555B2F22GY
|
Mouser Electronics | Enclosures, Boxes, & Cases P/C FLANGED BASE NEMA ENCL. RoHS: Compliant | 0 |
|
$11.7600 / $14.5700 | Order Now |
DISTI #
71816376
|
RS | Watertight Plastic Enclosure, Polycarbonate, Flanged, Grey, 2.56Lx2.56Wx1.67H | Hammond Manufacturing 1555B2F22GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.5700 / $15.0200 | Buy Now |
|
Onlinecomponents.com | 269 Factory Stock |
|
$11.2600 / $58.5300 | Buy Now | |
DISTI #
HM-1555B2F22GY
|
TME | Enclosure: multipurpose, X: 65mm, Y: 65mm, Z: 42mm, with fixing lugs Min Qty: 1 | 0 |
|
$13.5100 / $17.2500 | RFQ |
|
Master Electronics | 269 Factory Stock |
|
$11.2600 / $58.5300 | Buy Now |
Part Details for 1555B2F22GY
1555B2F22GY CAD Models
1555B2F22GY Part Data Attributes
|
1555B2F22GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555B2F22GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |