Part Details for 1555BGY by Hammond Manufacturing
Overview of 1555BGY by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555BGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1156
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:66Mm, External Width - Metric:65Mm, External Depth - Metric:65Mm, Ip Rating:Ip66, Body Color:Gray, Nema Rating:Nema 4, 4X Rohs Compliant: Yes |Hammond 1555BGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1157 |
|
$8.3000 / $10.8600 | Buy Now |
DISTI #
98K5904
|
Newark | Enclosure, Watertight, Styled Lid, Din Rail, 40 Mm, 65 Mm, 65 Mm Rohs Compliant: Yes |Hammond 1555BGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $12.0000 | Buy Now |
DISTI #
HM931-ND
|
DigiKey | BOX PC GRAY 2.56"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
127 In Stock |
|
$7.5498 / $10.4500 | Buy Now |
DISTI #
546-1555BGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/ABS 2.6x2.6x1.6"StyleLid RoHS: Compliant | 9 |
|
$7.5400 / $10.4400 | Buy Now |
DISTI #
70163941
|
RS | Enclosure, Box/Lid, Wallmount, ABS, UL94HB, Gray,2.6x2.6x1.6 In, NEMA13,1555 Series | Hammond Manufacturing 1555BGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
9 In Stock 1157 Factory Stock |
|
$7.0000 / $36.4100 | Buy Now |
DISTI #
51626370
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 1502 | Americas - 8 |
|
$44.1333 / $45.6838 | Buy Now |
DISTI #
HM-1555BGY
|
TME | Enclosure: multipurpose, X: 65mm, Y: 65mm, Z: 40mm, 1555, ABS, grey Min Qty: 1 | 5 |
|
$7.2100 / $9.2700 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 703 |
|
$7.1900 / $8.2100 | Buy Now |
DISTI #
1009488
|
element14 Asia-Pacific | Box, ABS Watertight RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8597 / $9.8025 | Buy Now |
Part Details for 1555BGY
1555BGY CAD Models
1555BGY Part Data Attributes:
|
1555BGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555BGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |