Part Details for 1555S2GY by Hammond Manufacturing
Overview of 1555S2GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555S2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1181
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Din Rail, Enclosure Material:Polycarbonate, External Height - Metric:160Mm, External Width - Metric:160Mm, External Depth - Metric:89Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555S2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$26.7300 / $33.9800 | Buy Now |
DISTI #
3937-1555S2GY-ND
|
DigiKey | BOX PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$45.5275 / $53.2400 | Buy Now |
DISTI #
HM1824-ND
|
DigiKey | BOX PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$25.5630 / $32.6700 | Buy Now |
DISTI #
546-1555S2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/Polycarb. 6.3x6.3x3.5"StyleLid RoHS: Compliant | 41 |
|
$25.5500 / $32.5800 | Buy Now |
DISTI #
70315388
|
RS | Enclosures, Watertight/Polycarb. 6.3x6.3x3.5StyleLid | Hammond Manufacturing 1555S2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4100 / $33.0000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
7 In Stock 118 Factory Stock |
|
$24.3700 / $31.4300 | Buy Now |
DISTI #
HM-1555S2GY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 90mm, 1555, grey Min Qty: 1 | 21 |
|
$21.6600 / $27.8600 | Buy Now |
|
Powell Electronics | 160X160X90MM P/C NEMA ENCL. Min Qty: 1 | 104 |
|
$25.0400 / $29.2800 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
7 In Stock 118 Factory Stock |
|
$24.3700 / $31.4300 | Buy Now |
Part Details for 1555S2GY
1555S2GY CAD Models
1555S2GY Part Data Attributes
|
1555S2GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555S2GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |