Part Details for 1556BAGY by Hammond Manufacturing
Overview of 1556BAGY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1556BAGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK1031
|
Newark | Enclosure, Wall Mount, Abs, Light Grey, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:60Mm, External Width - Metric:80Mm, External Depth - Metric:80Mm, Ip Rating:Ip54, Body Color:Light Gray Rohs Compliant: Yes |Hammond 1556BAGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$6.5200 / $8.6200 | Buy Now |
DISTI #
164-1556BAGY-ND
|
DigiKey | ENCLOSURE ABS 3.15"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$6.8996 / $8.0400 | Buy Now |
DISTI #
546-1556BAGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Modern General Purpose Enclosures 3.15 x 3.15 x 2.36 inch RoHS: Compliant | 0 |
|
$6.0000 / $7.4400 | Order Now |
DISTI #
74693763
|
RS | Enclosure, IP54, Wall-Mount, Desktop, UL94-V0, 3.15 x 3.15 x 2.36, Light Gray | Hammond Manufacturing 1556BAGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $7.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 206 Factory Stock |
|
$5.3300 / $8.0900 | Buy Now |
DISTI #
HM-1556BAGY
|
TME | Enclosure: multipurpose, X: 80mm, Y: 80mm, Z: 60mm, 1556, ABS, IP54 Min Qty: 1 | 0 |
|
$7.2100 / $8.9500 | RFQ |
|
Master Electronics | RoHS: Compliant | 206 Factory Stock |
|
$5.3300 / $8.0900 | Buy Now |