There are no models available for this part yet.
Overview of 1556BBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1556BBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK1035
|
Newark | Enclosure, Wall Mount, Abs, Black, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:45Mm, External Width - Metric:80Mm, External Depth - Metric:80Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1556BBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$4.5600 | Buy Now | |
DISTI #
164-1556BBK-ND
|
DigiKey | ENCLOSURE ABS 3.15"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
102 In Stock |
|
$4.8380 / $5.5000 | Buy Now | |
DISTI #
546-1556BBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Modern General Purpose Enclosures 3.15 x 3.15 x 1.77 inch RoHS: Compliant | 7 |
|
$4.8300 / $5.2200 | Buy Now | |
DISTI #
74693765
|
RS | Enclosure, IP54, Wall-Mount, Desktop, UL94-V0, 3.15 x 3.15 x 1.77, Black | Hammond Manufacturing 1556BBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9200 / $7.8900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 281 Factory Stock |
|
$4.9500 / $7.4400 | Buy Now | ||
DISTI #
HM-1556BBK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 80mm, Z: 45mm, 1556, ABS, black Min Qty: 1 | 0 |
|
$6.7900 / $8.4300 | RFQ | |
Master Electronics | RoHS: Compliant | 281 Factory Stock |
|
$4.9500 / $7.4400 | Buy Now |