There are no models available for this part yet.
Overview of 1557 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
ISL1557IRZ-T7 | Renesas Electronics Corporation | xDSL Differential Line Driver |
Price & Stock for 1557 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6837
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 1557 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$492.8900 | Buy Now | |
DISTI #
3937-1557SL001-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,342.3300 | Buy Now | |
DISTI #
1557SL001-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$417.5412 / $500.9900 | Buy Now | |
DISTI #
602-1557-1000-09
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$474.3200 / $551.5600 | Order Now | |
DISTI #
70134828
|
RS | Hook-Up Wire, TC, 16 AWG, 26x30, Slate PVC insulated, -40 to +80C, 1000V | Alpha Wire 1557 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$603.8800 / $635.6900 | RFQ | |
DISTI #
1557-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, dark grey, 1kV, 305m Min Qty: 1 | 0 |
|
$272.2300 / $388.9100 | RFQ |