Part Details for 1557 SL005 by Alpha Wire
Overview of 1557 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
ISL1557IRZ-T7 | Renesas Electronics Corporation | xDSL Differential Line Driver |
Price & Stock for 1557 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6827
|
Newark | Hook Up Wire, 100Ft, 16Awg, Copper, Gray, 1Kv, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1557 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$79.6600 / $107.1900 | Buy Now |
DISTI #
3937-1557SL005-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$250.4400 | Buy Now |
DISTI #
1557SL005-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7790 / $1.0258 | Buy Now |
DISTI #
602-1557-100-09
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$98.7900 / $135.2400 | Order Now |
DISTI #
70134868
|
RS | Hook-Up Wire, TC, 16 AWG, 26x30, Slate PVC insulated, -40 to +80C, 1000V | Alpha Wire 1557 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$122.9300 / $136.5900 | RFQ |
DISTI #
1557-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, dark grey, 1kV, 30.5m Min Qty: 1 | 0 |
|
$37.7000 | RFQ |