Part Details for 1557-BK001 by Alpha Wire
Overview of 1557-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free |
Price & Stock for 1557-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 16AWG 2.33mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock 1 Factory Stock |
|
$435.7200 / $520.6000 | Buy Now |
DISTI #
1557-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, black, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$272.2300 / $388.9100 | RFQ |
|
Master Electronics | Hook-up Wire 16AWG 2.33mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock 1 Factory Stock |
|
$435.7200 / $520.6000 | Buy Now |