Part Details for 1557303 by Phoenix Contact
Overview of 1557303 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 1557303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1557303
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-ASIFK/ 3,0-PUR/M12FS P RoHS: Compliant | 0 |
|
$28.9800 / $37.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2300 / $43.4800 | Buy Now |
DISTI #
000000000003478171
|
Sager | Sensor Cables / Actuator Cables SAC-2P-ASIFK/ 3,0-PUR/M12FS P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.2300 / $43.4800 | Buy Now |
Part Details for 1557303
1557303 CAD Models
1557303 Part Data Attributes
|
1557303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1557303
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |