-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1558660-3
|
Avnet Americas | Power Relay SPST-CO 250VAC 12VDC PC Pins Thru-Hole - Bulk (Alt: 1558660-3) Min Qty: 1000 Package Multiple: 500 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
|
Future Electronics | T9G Series SPDT 1 Form C 20 A 12 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.7500 | Buy Now |
DISTI #
AMP1558660-3
|
Heilind Electronics | T9GV5L14-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T9GV5L14-12 |
910 In Stock |
|
$2.7600 / $3.9800 | Buy Now |
DISTI #
1558660-3
|
TTI | Industrial Relays T9GV5L14-12 RELAY T9G Min Qty: 1000 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.6700 | Buy Now |
DISTI #
1558660-3
|
Avnet Americas | Power Relay SPST-CO 250VAC 12VDC PC Pins Thru-Hole - Bulk (Alt: 1558660-3) Min Qty: 1000 Package Multiple: 500 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
1558660-3
|
Avnet Americas | Power Relay SPST-CO 250VAC 12VDC PC Pins Thru-Hole - Bulk (Alt: 1558660-3) Min Qty: 1000 Package Multiple: 500 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
000000000006004746
|
Sager | Industrial Relays T9GV5L14-12 RELAY T9G Min Qty: 10 | 0 |
|
$3.4200 | Buy Now |
DISTI #
1558660-3
|
Avnet Abacus | Power Relay SPST-CO 250VAC 12VDC PC Pins Thru-Hole (Alt: 1558660-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T9GV5L14-12 |
910 In Stock |
|
$2.7600 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558660-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1558660-3
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |