Part Details for 1559-4 by Keystone Electronics Corp
Overview of 1559-4 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1559-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1559-4-ND
|
DigiKey | TERM TURRET HOLLOW L=4.75MM TIN Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
534-1559-4
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL PCB RoHS: Compliant | 2315 |
|
$0.2700 / $0.3800 | Buy Now |
DISTI #
KEY1559-4
|
Heilind Electronics | Americas - 195 in Stock |
|
Buy Now | ||
DISTI #
KEY1559-4
|
Interstate Connecting Components | 65 |
|
Buy Now |
Part Details for 1559-4
1559-4 CAD Models
1559-4 Part Data Attributes:
|
1559-4
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1559-4
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |