155KFM450MFH
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of 155KFM450MFH by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 155KFM450MFH by Illinois Capacitor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y2804
Newark Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 155KFM450MFH RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.1740
$0.1740 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 1.5uF ±20% - 450WVDC - +105°C RoHS: Compliant 0
  • 8,000 $0.2720
  • 16,000 $0.1440
  • 24,000 $0.1013
  • 32,000 $0.0993
$0.0993 / $0.2720 Buy Now
DISTI # 155KFM450MFH
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 32000 0
  • 32,000 $0.1000
  • 40,000 $0.0900
$0.0900 / $0.1000 Buy Now

CAD Models for 155KFM450MFH by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 155KFM450MFH by Illinois Capacitor Inc

155KFM450MFH
Illinois Capacitor Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Manufacturer Series
KFM
Number of Terminals
2
Want to compare parts?
  1. 155KFM450MFH
    Illinois Capacitor Inc
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 155KFM450MFH by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 155KFM450MFH by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 155KFM450MFH would you like to use for your alert(s)?
  • Please alert me when 155KFM450MFH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 155KFM450MFH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 155KFM450MFH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 155KFM450MFH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 155KFM450MFH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 155KFM450MFH by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: