Part Details for 155MWR063K by Cornell Dubilier Electronics Inc
Overview of 155MWR063K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 155MWR063K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
155MWR063K-ND
|
DigiKey | CAP FILM 1.5UF 10% 63VDC AXIAL Min Qty: 4800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7489 | Buy Now |
DISTI #
598-155MWR063K
|
Mouser Electronics | Film Capacitors 1.5uF 10% tol. FILM RoHS: Compliant | 0 |
|
$0.6930 / $0.7560 | Order Now |
Part Details for 155MWR063K
155MWR063K CAD Models
155MWR063K Part Data Attributes
|
155MWR063K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
155MWR063K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |