There are no models available for this part yet.
Overview of 156-00408 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125023-000408BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 4P8S WITH GUIDE | |
10040862-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 2 Walls, Right Angle Header. | |
68000-408-130050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 156-00408 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK9658
|
Newark | Cable Tie, 390Mm, Nylon 6.6 Hs/Hir, 535N Rohs Compliant: Yes |Hellermanntyton 156-00408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$1.0700 / $1.7200 | Buy Now | |
DISTI #
1436-156-00408-ND
|
DigiKey | CBL TIE LOCKING BLK 120LB 1.250' Min Qty: 100 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5394 | Buy Now | |
DISTI #
329-156-00408
|
Mouser Electronics | Cable Tie Mounts 2-Piece Cable Tie/Screw Mount, 15" Long, M8 Hole, 120lb, PA66HIRHS, Black, 100/bg RoHS: Compliant | 0 |
|
$3.0600 / $4.5300 | Order Now | |
DISTI #
74981076
|
RS | 2-Piece Cable Tie/Screw Mount, 15" Long, M8 Hole, 120lb, PA66HIRHS, Black | HellermannTyton 156-00408 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $4.0900 | RFQ | |
Onlinecomponents.com | 2-Piece Cable Tie/Screw Mount - 15" Long - M8 Hole - 120lb - PA66HIRHS - Black - 100/bg RoHS: Compliant | 0 |
|
$2.8300 / $3.5100 | Buy Now | ||
DISTI #
000000000007206432
|
Sager | 2-PIECE CABLE TIE/SCREW MOUNT, 15 LONG, M8 HOLE, 120LB, PA66HIRHS, BLACK, 100/BG Min Qty: 100 | 0 |
|
$3.9300 / $4.2600 | Buy Now |