Part Details for 156-00870 by HellermannTyton
Overview of 156-00870 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10087038-201LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 48 Pair(96 Pin) METRAL E1T1 Cable Connector, AWG 24-26. | |
10087038-102LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 48 Pair(96 Pin) METRAL E1T1 Cable Connector, AWG 28-30. | |
10087009-007LF | Amphenol Communications Solutions | MINITEK 2MM CTW HOUSING-SR, W/O CENTER KEY HI-TEMP |
Price & Stock for 156-00870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4289
|
Newark | Outside Serrated Cable Tie & Edge Clip, 6.0" Long, Ec10, 1 3 Mm Panel, 50Lb, Pa66Hs, Black, 500/Pkg Rohs Compliant: Yes |Hellermanntyton 156-00870 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 1 |
|
$108.4200 | Buy Now |
DISTI #
1436-2324-ND
|
DigiKey | OUTSIDE SERRATED CABLE TIE & EDG Min Qty: 500 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.7226 / $0.9683 | Buy Now |
DISTI #
329-15600870
|
Mouser Electronics | Cable Tie Mounts T50SOSEC10 EDGE CLIP/TIE ASMY RoHS: Compliant | 0 |
|
$0.7680 / $0.9680 | Order Now |
DISTI #
70399843
|
RS | Cable Tie & Edge Clip, 50lbs, 6.0" Length, EC10, Panel Thickness .04"-.12" | HellermannTyton 156-00870 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.8800 | RFQ |
|
Onlinecomponents.com | Outside Serrated Cable Tie & Edge Clip - 6.0" Long - EC10 - 1 - 3 mm Panel - 50lb - PA66HS - Black - 500/pkg RoHS: Compliant | 0 |
|
$0.7660 / $0.8970 | Buy Now |
DISTI #
156-00870
|
TTI | Cable Tie Mounts T50SOSEC10 EDGE CLIP/TIE ASMY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.7600 / $0.9600 | Buy Now |
DISTI #
000000000005775464
|
Sager | Cable Tie Mounts T50SOSEC10 EDGE CLIP/TIE ASMY Min Qty: 500 | 0 |
|
$1.0500 / $1.1400 | Buy Now |
Part Details for 156-00870
156-00870 CAD Models
156-00870 Part Data Attributes
|
156-00870
HellermannTyton
Buy Now
|
Compare Parts:
156-00870
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |