Part Details for 156-00953 by HellermannTyton
Overview of 156-00953 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-5320GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10150095-3200RLF | Amphenol Communications Solutions | Minitek®MicroSpeed 1.00mm Board-to-Board Connector,Right Angle Receptacle SMD 32P | |
10095340-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 2DC+16S+4DC Right Angle Header. |
Price & Stock for 156-00953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8920
|
Newark | 2-Piece Cable Tie/Fir Tree Mount |Hellermanntyton 156-00953 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.8680 | Buy Now |
DISTI #
1436-2326-ND
|
DigiKey | CBL TIE 2PC LOCK BLK 30LBS 5.83" Min Qty: 500 Lead time: 8 Weeks Container: Bulk |
10498 In Stock |
|
$0.4497 / $0.6209 | Buy Now |
DISTI #
329-156-00953
|
Mouser Electronics | Cable Tie Mounts FIR TREE WITH TIE, 5.8" LONG RoHS: Compliant | 3760 |
|
$0.4920 / $0.9600 | Buy Now |
DISTI #
71959308
|
RS | Cable Tie/Fir Tree Mount, 5.8"L, Bundle Dia. 0.16"-1.97", Black | HellermannTyton 156-00953 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.8100 / $0.9700 | Buy Now |
|
Onlinecomponents.com | 2-Piece Cable Tie/Fir Tree Mount - 5.8"L - Bundle Dia. 0.16 - 1.97" - PA66HIRHSUV/PA66HS - Black - 500/pkg RoHS: Compliant |
1500 In Stock |
|
$0.5620 / $0.6910 | Buy Now |
DISTI #
156-00953
|
TTI | Cable Tie Mounts FIR TREE WITH TIE, 5.8" LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.4500 / $0.6310 | Buy Now |
DISTI #
000000000005828085
|
Sager | Cable Tie Mounts 2-Piece Cable Tie/Fir Tree Mount, 5.8L, Bundle Dia. 0.16-1.97 , PA66HIRHSUV/PA66HS, Black, 500/pkg Min Qty: 500 | 0 |
|
$0.6175 / $0.6708 | Buy Now |
|
Master Electronics | 2-Piece Cable Tie/Fir Tree Mount - 5.8"L - Bundle Dia. 0.16 - 1.97" - PA66HIRHSUV/PA66HS - Black - 500/pkg RoHS: Compliant |
1500 In Stock |
|
$0.5620 / $0.6910 | Buy Now |