Part Details for 156-02134 by HellermannTyton
Overview of 156-02134 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
88902-134LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
66902-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 34 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 156-02134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-156-02134-ND
|
DigiKey | MOC16FMOC14M180 PA66HIRHS BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4181 | Buy Now |
DISTI #
3937-156-02134-ND
|
DigiKey | MOC16FMOC14M180 PA66HIRHS BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.9300 | Buy Now |
DISTI #
329-156-02134
|
Mouser Electronics | Cable Mounting & Accessories MOC Clip to MOC Clip Perpendicular, 16 mm, 14 mm Perpendicular, PA66HIRHSUV, Black, 2000/ctn RoHS: Compliant | 0 |
|
$0.4330 / $0.4480 | Order Now |
DISTI #
71959522
|
RS | MOC Clip to MOC Clip Perpendicular, 16 mm, 14 mm Perpendicular, Black | HellermannTyton 156-02134 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5900 | RFQ |
|
Onlinecomponents.com | MOC Clip to MOC Clip Perpendicular - 16 mm - 14 mm Perpendicular - PA66HIRHSUV - Black - 2000/ctn RoHS: Compliant | 0 |
|
$0.4207 / $0.6133 | Buy Now |
DISTI #
000000000006071185
|
Sager | Cable Mounting & Accessories MOC Clip to MOC Clip Perpendicular, 16 mm, 14 mm Perpendicular, PA66HIRHSUV, Black, 2000/ctn Min Qty: 2000 | 0 |
|
$0.5354 / $0.5816 | Buy Now |