Part Details for 156-02224 by HellermannTyton
Overview of 156-02224 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156-02224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2340-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.95" Min Qty: 100 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$0.6810 / $1.1000 | Buy Now |
DISTI #
329-15602224
|
Mouser Electronics | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC5B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 100/pkg RoHS: Compliant | 400 |
|
$0.7850 / $1.1700 | Buy Now |
DISTI #
71380263
|
RS | Cable Tie & Edge Clip, 8.0" Long, EC5B, 13 mm Panel, 50lb, Black | HellermannTyton 156-02224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7990 / $1.0370 | Buy Now | |
DISTI #
156-02224
|
TTI | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC5B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 100/pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3200 In Stock |
|
$0.8900 / $1.1000 | Buy Now |
DISTI #
000000000005775485
|
Sager | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0 Long, EC5B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 100/pkg Min Qty: 100 | 0 |
|
$1.0700 / $1.4000 | Buy Now |