Part Details for 156-02225 by HellermannTyton
Overview of 156-02225 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-254HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in)Pitch. | |
68022-252HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in)Pitch. | |
68022-250HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 156-02225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2341-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.95" Min Qty: 500 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.5304 / $0.7306 | Buy Now |
DISTI #
329-15602225
|
Mouser Electronics | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC5B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 500/pkg RoHS: Compliant | 0 |
|
$0.6190 / $0.7310 | Order Now |
DISTI #
71380264
|
RS | Cable Tie & Edge Clip, 8.0" Long, EC5B, 13 mm Panel, 50lb, Black | HellermannTyton 156-02225 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
DISTI #
TYT156-02225
|
Heilind Electronics | CABLE TIE & EDGE CLIP, 8.0 156-02225 | Americas - 74250 in Stock |
|
$0.7102 / $0.7772 | Buy Now |
|
Onlinecomponents.com | 2-Piece Cable Tie & Edge Clip - 8.0" Long - EC5B - 1 - 3 mm Panel - 50lb - PA66HIRHSUV/PA66HIRHSUVR5 - Bk - 500/pkg RoHS: Compliant | 0 |
|
$0.6980 / $0.8330 | Buy Now |
DISTI #
156-02225
|
TTI | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC5B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 500/pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5770 / $0.7240 | Buy Now |
DISTI #
TYT156-02225
|
Interstate Connecting Components | CABLE TIE & EDGE CLIP, 8.0 156-02225 | 24750 |
|
Buy Now | |
DISTI #
000000000005775486
|
Sager | Cable Tie Mounts 2-Piece Cable Tie & Edge Clip, 8.0 Long, EC5B, 13 mm Panel, 50lb, PA66HIRHSUV/PA66HIRHSUVR5, Bk, 500/pkg Min Qty: 500 | 0 |
|
$0.9590 / $1.0400 | Buy Now |