Part Details for 156-03366 by HellermannTyton
Overview of 156-03366 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156-03366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-156-03366
|
Mouser Electronics | Cable Tie Mounts 3-Pc Wide Strap Tie with Coupler, 15" Long, 0.39" - 4.13" Dia, 120lbs, PA66HIRHS, Black, RoHS: Compliant | 0 |
|
$0.8700 / $1.1200 | Order Now |
DISTI #
73643915
|
RS | Cable Tie, Black, Polyamide, Approx. Lng 390 mm, 156 Series | HellermannTyton 156-03366 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Package | 0 |
|
$95.3800 / $104.8100 | RFQ |
|
Onlinecomponents.com | 3-Piece Wide Strap Tie with Coupler - 15" Long - 0.39 - 4.13" Dia - 120lbs - PA66HIRHS - Black - 100/bag RoHS: Compliant | 0 |
|
$0.7810 / $1.0130 | Buy Now |
DISTI #
156-03366
|
TTI | Cable Tie Mounts 3-Pc Wide Strap Tie with Coupler, 15" Long, 0.39" - 4.13" Dia, 120lbs, PA66HIRHS, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.8700 / $1.0300 | Buy Now |
DISTI #
000000000007206463
|
Sager | 3-PIECE WIDE STRAP TIE WITH COUPLER, 15 LONG, 0.39 - 4.13 DIA, 120LBS, PA66HIRHS, BLACK, 100/BAG Min Qty: 100 | 0 |
|
$1.0400 / $1.3700 | Buy Now |