Part Details for 156-4327-E by Kobiconn
Overview of 156-4327-E by Kobiconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-272 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-272ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-272MLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 156-4327-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
156-4327-E
|
Mouser Electronics | RCA Phono Connectors RCA Phono Jack Yellow, White, Red RoHS: Compliant | 0 |
|
$0.8900 / $1.0500 | Order Now |