Part Details for 156000 by Gems Sensors & Controls
Overview of 156000 by Gems Sensors & Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
10156000-051100LF | Amphenol Communications Solutions | BergStak® 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 50 Positions, Dual Row | |
SIT8209AI-G1-33S-156.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 156000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2870
|
Newark | Leak Detection Sensor |Gems Sensors 156000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6000 / $324.8000 | Buy Now |
DISTI #
70460522
|
RS | Sensor, Leak Detection, NC, Horiz, SPST, 10VA, 2 Conductor PVC Jacketed Cable | Gems Sensors 156000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.4100 / $241.8500 | RFQ |
|
Neutron USA | Sensor, Leak Detection, NC, Horiz, SPST, 10VA, 2 Conductor PVC Jacketed Cable | 3 |
|
$342.2400 | Buy Now |