Part Details for 1560413 by Phoenix Contact
Overview of 1560413 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1560413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560413-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5900 | Buy Now |
DISTI #
651-1560413
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 5 0-150/M12FR-3L RoHS: Compliant | 0 |
|
$55.8900 / $57.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.0200 / $61.0000 | Buy Now |
DISTI #
000000000005434261
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 5 0-150/M12FR-3L Min Qty: 1 | 0 |
|
$58.3200 / $65.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.0200 / $61.0000 | Buy Now |
Part Details for 1560413
1560413 CAD Models
1560413 Part Data Attributes
|
1560413
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1560413
Phoenix Contact
SAC-5P-M12MS/5 0-150/M12FR-3L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |