Part Details for 1561 SL001 by Alpha Wire
Overview of 1561 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1561 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6719
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 1561 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$220.8300 / $223.0800 | Buy Now |
DISTI #
1561SL001-ND
|
DigiKey | HOOK-UP SOLID 22AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$159.5750 / $233.2300 | Buy Now |
DISTI #
602-1561-1000-09
|
Mouser Electronics | Hook-up Wire 22AWG SOLID PVC 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$159.5700 / $222.6700 | Order Now |
DISTI #
70134888
|
RS | Hook-Up Wire, TC, 22 AWG, Solid, Slate PVC insulated, -40 to +80C, 1000V | Alpha Wire 1561 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$190.7300 / $211.9300 | RFQ |
DISTI #
1561-SL001
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PVC, dark grey, 1kV, 305m Min Qty: 1 | 0 |
|
$99.8100 / $142.5800 | RFQ |
DISTI #
3243863
|
Farnell | HOOK-UP WIRE, 22AWG, SLATE, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$139.6065 | Buy Now |
Part Details for 1561 SL001
1561 SL001 CAD Models
1561 SL001 Part Data Attributes:
|
1561 SL001
Alpha Wire
Buy Now
|
Compare Parts:
1561 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |