Part Details for 1561/24 SL001 by Alpha Wire
Overview of 1561/24 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1561/24 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1561/24SL001-ND
|
DigiKey | HOOK-UP SOLID 24AWG SLATE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$141.9218 / $207.4200 | Buy Now |
DISTI #
602-1561/24-1000-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$141.9200 / $198.0400 | Order Now |
DISTI #
70136528
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.055 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1561/24 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$179.3200 / $203.7900 | RFQ |
DISTI #
1561/24-SL001
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PVC, dark grey, 1kV, 305m Min Qty: 1 | 0 |
|
$87.8400 / $125.4800 | RFQ |
DISTI #
3243880
|
Farnell | HOOK-UP WIRE, 0.2MM2, 305M, SLATE RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$100.1490 | Buy Now |
Part Details for 1561/24 SL001
1561/24 SL001 CAD Models
1561/24 SL001 Part Data Attributes:
|
1561/24 SL001
Alpha Wire
Buy Now
|
Compare Parts:
1561/24 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |