Part Details for 1561/24-ORANGE-100 by Alpha Wire
Overview of 1561/24-ORANGE-100 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1561/24-ORANGE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.4mm Tinned Copper - Orange - 1000V - 30.48m (100ft)/Spool RoHS: Compliant |
10 In Stock |
|
$28.9300 / $37.2100 | Buy Now |
DISTI #
63004450
|
Verical | Hook-up Wire 24AWG 30.48m 1.4mm Tinned Copper Orange 1000VAC Spool Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$39.0390 / $48.3730 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.4mm Tinned Copper - Orange - 1000V - 30.48m (100ft)/Spool RoHS: Compliant |
10 In Stock |
|
$28.9300 / $37.2100 | Buy Now |