Part Details for 1561100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1561100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1561100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4741
|
Newark | Tb, Power Distribution, 1Pos, 25Mm2, Rated Current:152A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 1561100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$4.2400 / $8.5000 | Buy Now |
DISTI #
281-1561100000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
37 In Stock |
|
$3.9423 / $6.6700 | Buy Now |
DISTI #
1561100000
|
Avnet Americas | Distribution Terminal Block 16mm?/25mm? DIN Rail Mount Wemid Black - Bulk (Alt: 1561100000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1561100000
|
Mouser Electronics | DIN Rail Terminal Blocks WPD 101 2X25/2X16 BK RoHS: Compliant | 10 |
|
$3.9400 / $6.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $6.0800 | Buy Now |