Part Details for 156119 by Extech by FLIR
Overview of 156119 by Extech by FLIR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9564
|
Newark | 117Vac Adaptor, Vibration Meter, Accessory Type:117Vac Adaptor, For Use With:Heavy Duty Vibration Meter, Product Range:- Rohs Compliant: Yes |Extech Instruments 156119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
18339.1
|
TestEquity LLC | Extech 156119 117V AC Adapter | 2 |
|
$27.9900 | Buy Now |