-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WL-SMRW SMD Mono-color Reverse mount Waterclear
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3847
|
Newark | Led, Red, 624 Nm, 2 V, 25 Ma, 60 Mcd Rohs Compliant: Yes |Wurth Elektronik 156120RS75000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3070 |
|
$0.2010 / $0.2300 | Buy Now |
DISTI #
732-5030-1-ND
|
DigiKey | LED RED CLR 1206 SMD BOTTOM ENT Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10595 In Stock |
|
$0.1440 / $0.2000 | Buy Now |
DISTI #
710-156120RS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMRW SMD RvMt Mon Watrclr Rect 1206Red RoHS: Compliant | 7342 |
|
$0.1710 / $0.2000 | Buy Now |
DISTI #
2322093
|
element14 Asia-Pacific | LED, 1206, RED, 60MCD, 624NM RoHS: Compliant Min Qty: 5 Container: Each | 3070 |
|
$0.1779 / $0.2102 | Buy Now |
DISTI #
2322093RL
|
element14 Asia-Pacific | LED, 1206, RED, 60MCD, 624NM RoHS: Compliant Min Qty: 100 Container: Reel | 3070 |
|
$0.1779 / $0.1838 | Buy Now |
DISTI #
2322093RL
|
Farnell | LED, 1206, RED, 60MCD, 624NM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 3070 |
|
$0.1688 / $0.1763 | Buy Now |
DISTI #
2322093
|
Farnell | LED, 1206, RED, 60MCD, 624NM RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 0 Days Container: Each | 3070 |
|
$0.1688 / $0.2301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156120RS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156120RS75000
Wurth Elektronik
WL-SMRW SMD Mono-color Reverse mount Waterclear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |