Part Details for 1563 BR001 by Alpha Wire
Overview of 1563 BR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for 1563 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9615
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:0.52Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1563 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$300.4100 / $303.4800 | Buy Now |
DISTI #
3937-1563BR001-ND
|
DigiKey | HOOK-UP SOLID 20AWG BROWN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$655.3300 | Buy Now |
DISTI #
1563BR001-ND
|
DigiKey | HOOK-UP SOLID 20AWG BROWN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$291.4300 | Buy Now |
DISTI #
602-1563-1000-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$263.6000 / $288.0400 | Order Now |
DISTI #
73558544
|
RS | Hook-Up Wire, TC, 20 AWG, Solid, Brown PVC insulated, 1000V | Alpha Wire 1563 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$267.8500 / $294.3400 | RFQ |
DISTI #
1563-BR001
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, brown, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$146.9000 / $208.8100 | RFQ |