Part Details for 1565 BK005 by Alpha Wire
Overview of 1565 BK005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1565 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6922
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:0.823Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1565 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$76.2400 / $102.5800 | Buy Now |
DISTI #
A1565B-100-ND
|
DigiKey | HOOK-UP SOLID 18AWG BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
1 In Stock |
|
$79.3915 / $124.5800 | Buy Now |
DISTI #
602-1565-100-02
|
Mouser Electronics | Hook-up Wire 18AWG SOLID PVC 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$79.3900 / $114.8100 | Order Now |
DISTI #
70134401
|
RS | Hook-Up Wire, TC, 18 AWG, Solid, Black PVC insulated, -40 to +80C, 1000V | Alpha Wire 1565 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$112.1200 / $124.5800 | RFQ |
DISTI #
51517977
|
Verical | Hook-up Wire 18AWG 30.48m 1.88mm Tinned Copper Black 1000V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1305 | Americas - 1 |
|
$109.1217 | Buy Now |
DISTI #
1565-BK005
|
TME | Wire, HookUp Wire, 18AWG, solid, Cu, PVC, black, 1kV, 30.5m, 100ft Min Qty: 1 | 3 |
|
$35.9900 / $52.7800 | Buy Now |
Part Details for 1565 BK005
1565 BK005 CAD Models
1565 BK005 Part Data Attributes
|
1565 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1565 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |