Part Details for 1565 WH005 by Alpha Wire
Overview of 1565 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-922MLB | Coilcraft Inc | General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for 1565 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6921
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.823Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1565 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.8100 / $108.7400 | Buy Now |
DISTI #
3937-1565WH005-ND
|
DigiKey | HOOK-UP SOLID 18AWG WHT 100' Min Qty: 1 Lead time: 2 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$254.0400 | Buy Now |
DISTI #
A1565W-100-ND
|
DigiKey | HOOK-UP SOLID 18AWG WHT 100' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
1 In Stock |
|
$79.0261 / $106.0900 | Buy Now |
DISTI #
602-1565-100-01
|
Mouser Electronics | Hook-up Wire 18AWG SOLID PVC 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$79.3900 / $124.5100 | Order Now |
DISTI #
70134400
|
RS | Hook-Up Wire, TC, 18 AWG, Solid, White PVC insulated, -40 to +80C, 1000V | Alpha Wire 1565 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$113.2400 / $125.8300 | RFQ |
DISTI #
1565-WH005
|
TME | Wire, HookUp Wire, 18AWG, wire, Cu, PVC, white, 1kV, 30.5m, 100ft Min Qty: 1 | 3 |
|
$41.3900 / $60.7000 | Buy Now |
Part Details for 1565 WH005
1565 WH005 CAD Models
1565 WH005 Part Data Attributes
|
1565 WH005
Alpha Wire
Buy Now
|
Compare Parts:
1565 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |