Part Details for 1565-RED-1000 by Alpha Wire
Overview of 1565-RED-1000 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1565-RED-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.88mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$339.8800 / $359.7300 | Buy Now |