-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1565963-2-ND
|
DigiKey | CONN TAB 20-22AWG CRIMP GOLD Min Qty: 18000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1946 | Buy Now |
DISTI #
1565963-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1565963-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.2062 | Buy Now |
DISTI #
571-1565963-2
|
Mouser Electronics | Automotive Connectors 040III TAB NON SEALED AU RoHS: Compliant | 0 |
|
$0.1940 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1876 | Buy Now |
DISTI #
AMP1565963-2
|
Heilind Electronics | 040III TAB NON SEALED AU | Americas - 0 in Stock |
|
$0.2289 / $0.2323 | Buy Now |
|
Onlinecomponents.com | 040III TAB NON SEALED AU RoHS: Compliant | 0 |
|
$0.1932 / $0.5292 | Buy Now |
DISTI #
73592351
|
Verical | Contact PIN Crimp ST Cable Mount 20-22AWG T/R RoHS: Compliant Min Qty: 14600 Package Multiple: 14600 | Americas - 14600 |
|
$0.2223 | Buy Now |
|
Quest Components | 11013 |
|
$4.1400 / $8.2800 | Buy Now | |
DISTI #
1565963-2
|
TTI | Automotive Connectors 040III TAB NON SEALED AU RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2590 | Buy Now |
DISTI #
1565963-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1565963-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.2062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565963-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565963-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.56 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |