Part Details for 156C by Hammond Manufacturing
Overview of 156C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1156CSW#PBF | Analog Devices | 4x Hi Side uP MOSFET Drvr w/ I | |
LTC1156CSW#TRPBF | Analog Devices | 4x Hi Side uP MOSFET Drvr w/ I | |
LTC2156CUP-12#PBF | Analog Devices | 2x 12-B 210Msps ADC |
Price & Stock for 156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7293
|
Newark | Choke Rohs Compliant: Yes |Hammond 156C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$19.3300 / $20.3400 | Buy Now |
DISTI #
3937-156C-ND
|
DigiKey | FIXED IND 150H 8MA 3.7 KOHM CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$33.1090 / $38.7100 | Buy Now |
DISTI #
HM1523-ND
|
DigiKey | FIXED IND 150H 8MA 3.7 KOHM CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$18.5910 / $19.5700 | Buy Now |
DISTI #
546-156C
|
Mouser Electronics | Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 150H, DC current 8 ma. RoHS: Compliant | 48 |
|
$18.5800 / $19.5600 | Buy Now |
DISTI #
70315414
|
RS | DC Filter Choke, Open Bracket, Ind 150 H, Curr-Rtg 0.008 A, DCR 3700 Ohms, Leadwires | Hammond Manufacturing 156C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6500 / $20.7600 | RFQ |
|
Onlinecomponents.com | D.C. filter choke/open bracket RoHS: Compliant | 116 Factory Stock |
|
$18.4000 / $24.3600 | Buy Now |
|
Powell Electronics | CHOKE Min Qty: 1 | 77 |
|
$18.2100 / $21.2900 | Buy Now |
|
Master Electronics | D.C. filter choke/open bracket RoHS: Compliant | 116 Factory Stock |
|
$18.4000 / $24.3600 | Buy Now |
Part Details for 156C
156C CAD Models
156C Part Data Attributes
|
156C
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
156C
Hammond Manufacturing
General Purpose Inductor, 150000000uH, 15%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Rectangular | |
DC Resistance | 3700 Ω | |
Inductance-Nom (L) | 150000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 42.926 mm | |
Package Length | 71.374 mm | |
Package Style | Chassis Mount | |
Package Width | 38.1 mm | |
Rated Current-Max | 0.008 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 15% | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |