Part Details for 157-00514 by HellermannTyton
Overview of 157-00514 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-157-00514
|
Mouser Electronics | Cable Ties 1-Pc Cable Tie/Offset Fir Tree w/Disc, 12.5 mm Offset/90-Angle, 8.7"L, 6.1 - 7mm Hole, PA66HIRHSUV, Black, RoHS: Compliant | 0 |
|
$0.2080 / $0.4600 | Order Now |
DISTI #
74981146
|
RS | Cable Tie/Offset Fir Tree w/Disc, 12.5mm Offset/90Deg, 8.7"L, 6.1-7mm, Black | HellermannTyton 157-00514 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $0.2400 | RFQ |
DISTI #
157-00514
|
TTI | Cable Ties 1-Pc Cable Tie/Offset Fir Tree w/Disc, 12.5 mm Offset/90-Angle, 8.7"L, 6.1 - 7mm Hole, PA66HIRHSUV, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each |
Americas - 3000 In Stock |
|
$0.1890 | Buy Now |