Part Details for 157-04075 by HellermannTyton
Overview of 157-04075 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-04075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-157-04075
|
Mouser Electronics | Cable Ties 1-Piece Cable Tie/Fir Tree Mount, 9.7" Long, 120 lb Tensile Strength, PA66HIRHSUV, Blk, 1000/ctn | 0 |
|
$0.6240 / $1.2900 | Order Now |
DISTI #
74981151
|
RS | Cable Tie/Fir Tree Mount, 9.7" Long, 120 lb Tensile Strength, Blk | HellermannTyton 157-04075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Onlinecomponents.com | 1-Piece Cable Tie/Oval Fir Tree Mount - 9.7" Long - 6.2 x 12.2 mm, 6.5 x 12.5 mm, 6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole - PA66HIRHSUV - Blk - 1000/ctn RoHS: Compliant | 0 |
|
$0.8080 / $1.1780 | Buy Now |
DISTI #
000000000007206509
|
Sager | 1-PIECE CABLE TIE/FIR TREE MOUNT, 9.7 LONG, 120 LB TENSILE STRENGTH, PA66HIRHSUV, BLK, 1000/CTN Min Qty: 1000 | 0 |
|
$0.8229 / $0.8939 | Buy Now |