Part Details for 157-23C200 by TE Connectivity
Overview of 157-23C200 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-23C200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9232
|
Newark | Relay, 3Pdt, 277Vac, 28Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:157 Series, Relay Mounting:Socket, Coil Type:Latching Single Coil, Contact Voltage Vac:277Vac, Coil Resistance:470Ohmrohs Compliant: Yes |Cii Te Connectivity 157-23C200 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $11.0700 | Buy Now |
DISTI #
28AC7298
|
Newark | Relay, 3Pdt, 277Vac, 28Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:157 Series, Relay Mounting:Socket, Coil Type:Latching Single Coil, Contact Voltage Vac:277Vac, Coil Resistance:470Ohm |Cii Te Connectivity 157-23C200 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $11.0700 | Buy Now |
DISTI #
3-1608052-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 470Ohm Socket - Trays (Alt: 3-1608052-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 2 |
|
RFQ | |
DISTI #
60976983
|
Verical | Power Relay 24VDC 470Ohm 10A 3PDT Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2152 | Americas - 60 |
|
$15.7213 / $22.7964 | Buy Now |
DISTI #
3-1608052-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 470Ohm Socket - Trays (Alt: 3-1608052-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 2 |
|
RFQ | |
DISTI #
1608363
|
element14 Asia-Pacific | RELAY, 3PDT, 277VAC, 28VDC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.1265 / $18.3261 | Buy Now |
Part Details for 157-23C200
157-23C200 CAD Models
157-23C200 Part Data Attributes:
|
157-23C200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
157-23C200
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.051A (Coil), 1226mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 35.56 mm | |
Body Height | 48.38 mm | |
Body Length or Diameter | 38.73 mm | |
Coil Current(DC)-Max | 0.051 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1226 mW | |
Coil Resistance | 470 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2.7VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 1.9W@28VDC | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 38.73mm x 35.56mm x 48.38mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |