-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 325A, 80VDC, 1950A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6331-AE | Coilcraft Inc | General Purpose Inductor | |
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1455
|
Newark | Fuse - Strip 60 W/ Housing 48Vdc, 325A/ Box |Littelfuse 157.5701.6331 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.8500 | Buy Now |
DISTI #
F7071-ND
|
DigiKey | FUSE STRIP 325A 48VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36 In Stock |
|
$4.3501 / $8.8700 | Buy Now |
DISTI #
576-157.5701.6331
|
Mouser Electronics | Specialty Fuses Fuse - Strip 60 w/ Housing 48VDC, 325A RoHS: Compliant | 341 |
|
$4.3500 / $8.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.5200 | Buy Now |
DISTI #
157.5701.6331
|
TME | Fuse: fuse, 325A, 48VDC, automotive,strip fuse Min Qty: 1 | 116 |
|
$5.6500 / $8.7000 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 325A 48VDC BOLT MOUNT | 0 |
|
$9.4564 / $10.4020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157.5701.6331
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5701.6331
Littelfuse Inc
Electric Fuse, 325A, 80VDC, 1950A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 22 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1950 A | |
Rated Current | 325 A | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |