-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571083-2
|
Avnet Americas | Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray - Bulk (Alt: 1571083-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8878 / $2.1314 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks Container: Tray | 0Tray |
|
$1.9100 | Buy Now |
DISTI #
AMP1571083-2
|
Heilind Electronics | PRASC1-16F-BBR00=POWER RO CKER | Americas - 1181 in Stock |
|
$1.7854 / $2.2570 | Buy Now |
|
Onlinecomponents.com | PRASC1-16F-BBR00=POWER ROCKER RoHS: Compliant |
28 Partner Stock |
|
$1.6900 / $2.3600 | Buy Now |
DISTI #
1571083-2
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tray | Americas - 0 |
|
$1.7400 / $1.8500 | Buy Now |
DISTI #
1571083-2
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/250VAC, 6A/28VDC, LED, 13x19.2mm Min Qty: 1 | 38 |
|
$2.0100 / $2.2900 | Buy Now |
DISTI #
AMP1571083-2
|
Interstate Connecting Components | PRASC1-16F-BBR00=POWER RO CKER | 393 |
|
$1.7854 / $2.2570 | Buy Now |
DISTI #
1571083-2
|
Avnet Abacus | Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray (Alt: 1571083-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1571083-2
|
Avnet Abacus | Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray (Alt: 1571083-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101078219
|
Chip1Stop | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray RoHS: Compliant | 28 |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571083-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571083-2
TE Connectivity
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1571083-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571083-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA12J3RS115QF7 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | 1571083-2 vs DA12J3RS115QF7 |
RA900-MW-B-F-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA900-MW-B-F-N |
RA905-MB-B-8-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA905-MB-B-8-W |
RA901-MB-B-D-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA901-MB-B-D-W |
RA901-RW-B-8-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA901-RW-B-8-W |
RA901-MB-B-F-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA901-MB-B-F-B |
RA905-RW-B-D-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA905-RW-B-D-W |
RA901-MW-W-0-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA901-MW-W-0-W |
RA901-RW-W-F-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA901-RW-W-F-W |
RA905-RW-B-8-N | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1571083-2 vs RA905-RW-B-8-N |