Part Details for 1571113-3 by TE Connectivity
Overview of 1571113-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571113-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571113-3
|
Avnet Americas | Switch Rocker ON ON DPDT Faston Rocker 16A 250VAC >100000Cycle - Trays (Alt: 1571113-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
1571113-3
|
Avnet Abacus | (Alt: 1571113-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1571113-3
1571113-3 CAD Models
1571113-3 Part Data Attributes
|
1571113-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571113-3
TE Connectivity
Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker With Frame Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER WITH FRAME | |
Body Breadth | 25.2 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.4 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.26 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1571113-3
This table gives cross-reference parts and alternative options found for 1571113-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571113-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571113-2 | Rocker Switch, DPST, On-on, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1571113-3 vs 1571113-2 |