-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH,TACT,12X12,SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8908
|
Newark | Switch, tact,12X12,sealed |Alcoswitch Te Connectivity 1571220-1 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 | Buy Now |
DISTI #
450-1824-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 16000 Lead time: 21 Weeks Container: Bag |
265 In Stock |
|
$0.5361 | Buy Now |
DISTI #
1571220-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk - Bulk (Alt: 1571220-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5516 | Buy Now |
DISTI #
506-1571220-1
|
Mouser Electronics | Tactile Switches 12X12 SEALED TACT SWITCH RoHS: Compliant | 7907 |
|
$0.5360 / $1.0900 | Buy Now |
|
Future Electronics | 12X12 SEALED TACTILE SWITCH RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5400 | Buy Now |
DISTI #
AMP1571220-1
|
Heilind Electronics | SWITCH,TACT,12X12,SEALED | Americas - 0 in Stock |
|
$0.6122 | Buy Now |
|
Onlinecomponents.com | SWITCH,TACT,12X12,SEALED RoHS: Compliant |
8900 In Stock |
|
$0.5330 / $1.5680 | Buy Now |
DISTI #
77830460
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 6900 |
|
$0.5600 / $0.6000 | Buy Now |
DISTI #
51506458
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1648 | Americas - 2000 |
|
$1.0283 / $2.0410 | Buy Now |
DISTI #
15712201-TEC-0
|
TME | 1571220-1 Min Qty: 72 | 6900 |
|
$0.5866 / $0.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571220-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571220-1
TE Connectivity
SWITCH,TACT,12X12,SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.031 inch | |
Actuator Material | POLYETHYLENE | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 20 ms | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |