Part Details for 1571423-2 by TE Connectivity
Overview of 1571423-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571423-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5325
|
Newark | Mss140004=Sp4T Sl Sw Vert Ag |Amp Te Connectivity 1571423-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1571423-2-ND
|
DigiKey | SWITCH SLIDE SP4T 300MA 125V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1571423-2
|
Avnet Abacus | Switch Slide SP4T Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray (Alt: 1571423-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1571423-2
1571423-2 CAD Models
1571423-2 Part Data Attributes:
|
1571423-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571423-2
TE Connectivity
Slide Switch, SP4T, Latched, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 8 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |