There are no models available for this part yet.
Overview of 1571541-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1571541-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ | ||||
DISTI #
1571541-4
|
Avnet Abacus | AMP1571541-4 (Alt: 1571541-4) RoHS: Compliant Min Qty: 680 Package Multiple: 680 | Abacus - 0 |
|
Buy Now |
CAD Models for 1571541-4 by TE Connectivity
Part Data Attributes for 1571541-4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
1.39 inch
|
Body Depth
|
0.36 inch
|
Body Length
|
1.39 inch
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PLCC84
|
Dielectric Withstanding Voltage
|
600VAC V
|
Housing Material
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance
|
10000000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
84
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Termination Type
|
SOLDER
|
Alternate Parts for 1571541-4
This table gives cross-reference parts and alternative options found for 1571541-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571541-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS-084A-1-LF | PLCC84, IC SOCKET, ROHS COMPLIANT | TE Connectivity | 1571541-4 vs PCS-084A-1-LF |