Part Details for 1571671-1 by TE Connectivity
Overview of 1571671-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1571671-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571671-1-ND
|
DigiKey | SWITCH SLIDE SPDT 0.5A 50V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1571671-1
|
Avnet Americas | SPDT SLIDE SWITCH,SILVER - Bulk (Alt: 1571671-1) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1571671-1
|
Avnet Abacus | (Alt: 1571671-1) RoHS: Compliant Min Qty: 10800 Package Multiple: 900 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1571671-1
1571671-1 CAD Models
1571671-1 Part Data Attributes
|
1571671-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571671-1
TE Connectivity
Slide Switch, 1 Positions, SPDT, 0.5A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 5.6896 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 11.9888 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |