-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5669
|
Newark | A101J1Ab004=Sgl Pole, rocker |Te Connectivity 1571986-7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 | Buy Now |
DISTI #
35AC8713
|
Newark | A101J1Ab004=Sgl Pole Rocker |Amp Te Connectivity 1571986-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 / $14.9400 | Buy Now |
DISTI #
2266-1571986-7-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 6 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$4.1300 / $7.2100 | Buy Now |
DISTI #
1571986-7-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 6 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8308 | Buy Now |
DISTI #
1571986-7
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 1571986-7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$4.5415 / $5.4652 | Buy Now |
DISTI #
72034622
|
RS | Switch, A101J1Ab004=Sgl Pole, Rocker | TE Connectivity 1571986-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 / $8.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$4.8200 | Buy Now |
DISTI #
AMP1571986-7
|
Heilind Electronics | A101J1AB004=SGL POLE,ROCK | Americas - 0 in Stock |
|
$5.3615 / $5.7444 | Buy Now |
|
Onlinecomponents.com | A101J1AB004=SGL POLE,ROCKER RoHS: Compliant | 0 |
|
$4.7800 / $10.0100 | Buy Now |
DISTI #
AMP1571986-7
|
Interstate Connecting Components | A101J1AB004=SGL POLE,ROCK | 0 |
|
$5.3615 / $5.7444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571986-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571986-7
TE Connectivity
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |