Part Details for 1571987-3 by TE Connectivity
Overview of 1571987-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571987-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8715
|
Newark | A201J1Aq204=Dbl Pole, Rocker |Amp Te Connectivity 1571987-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1232 |
|
$5.0900 / $7.3800 | Buy Now |
DISTI #
1571987-3
|
Avnet Americas | AMP1571987-3 - Bulk (Alt: 1571987-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034483
|
RS | Switch, A201J1Aq204=Dbl Pole, Rocker | TE Connectivity 1571987-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 / $6.4500 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
1232 Partner Stock |
|
$3.8700 / $6.8200 | Buy Now |
DISTI #
15719873-TEC
|
TME | 1571987-3 Min Qty: 9 | 1232 |
|
$3.7072 / $4.7556 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1601 |
|
RFQ | |
DISTI #
C1S757104777153
|
Chip1Stop | Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC RoHS: Compliant | 1232 |
|
$3.5100 / $4.5400 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
1232 Partner Stock |
|
$3.8700 / $6.8200 | Buy Now |
Part Details for 1571987-3
1571987-3 CAD Models
1571987-3 Part Data Attributes
|
1571987-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571987-3
TE Connectivity
ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 1571987-3
This table gives cross-reference parts and alternative options found for 1571987-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571987-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A201J1AQ204 | ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1571987-3 vs A201J1AQ204 |
A201J1AQ0 | ROCKER SWITCH,VERTICAL R/A,DPDT,ON-ON,PC TAIL TERMINAL,ROCKER,8 | TE Connectivity | 1571987-3 vs A201J1AQ0 |