-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP04S04=PIANO DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8722
|
Newark | Dip Sw/Sip Sw Spst 4P Piano Smt Dip Switch |Amp Te Connectivity 1571999-7 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$2.1800 / $2.3900 | Buy Now |
DISTI #
1571999-7-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4364 In Stock |
|
$1.1746 / $2.3300 | Buy Now |
DISTI #
1571999-7
|
Avnet Americas | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Tape and Reel (Alt: 1571999-7) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.1445 / $1.2922 | Buy Now |
DISTI #
72032744
|
RS | Switch, Adp04S04=Piano Dip Switch, itch | TE Connectivity 1571999-7 RoHS: Not Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 1050 Container: Tube | 0Tube |
|
$1.1600 | Buy Now |
DISTI #
AMP1571999-7
|
Heilind Electronics | ADP04S04=PIANO DIP SWITCH | Americas - 0 in Stock |
|
$1.1021 / $1.3776 | Buy Now |
|
Onlinecomponents.com | ADP04S04=PIANO DIP SWITCH RoHS: Compliant |
3507 In Stock |
|
$1.1300 / $1.8300 | Buy Now |
DISTI #
1571999-7
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3150 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$0.8300 / $1.2300 | Buy Now |
DISTI #
1571999-7
|
Avnet Americas | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Tape and Reel (Alt: 1571999-7) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.1445 / $1.2922 | Buy Now |
DISTI #
1571999-7
|
TME | Switch: DIP-SWITCH, Poles number: 4, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 3150 | 0 |
|
$1.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571999-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571999-7
TE Connectivity
ADP04S04=PIANO DIP SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1571999-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571999-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571999-9 | Piano Dip Switch, 4 Switches, SPST, Momentary, 1A, 5VDC, Wire Terminal, Panel Mount | TE Connectivity | 1571999-7 vs 1571999-9 |