There are no models available for this part yet.
Overview of 1572-1 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-720 | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-720MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-720MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1572-1 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36-1572-1-ND
|
DigiKey | TERM TURRET SINGLE L=2.64MM TIN Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1840 | Buy Now | |
DISTI #
534-1572-1
|
Mouser Electronics | Circuit Board Hardware - PCB TURRET TERM. .051" RoHS: Compliant | 73 |
|
$0.2130 / $0.4700 | Buy Now | |
DISTI #
71171948
|
RS | Solder Turret Terminal, Single,.104" Long,.076" Mounting Hole, For .032" Panel | Keystone Electronics 1572-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2050 / $0.2250 | RFQ | |
Bisco Industries | 300 |
|
Buy Now | ||||
DISTI #
66763033
|
Verical | Turret Terminal Brass 3.94mm Bright Electro Tin Min Qty: 89 Package Multiple: 1 | Americas - 300 |
|
$0.6081 / $0.7905 | Buy Now |
CAD Models for 1572-1 by Keystone Electronics Corp
Part Data Attributes for 1572-1 by Keystone Electronics Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Keystone Electronics
|
Terminal and Terminal Block Type
|
TURRET TERMINAL
|