Part Details for 157230-0R5 by NI
Overview of 157230-0R5 by NI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-230LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
95157-230VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 157230-0R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3279
|
Newark | Display Cable, 500Mm, Test Equipment, Accessory Type:Display Cable, For Use With:Ni Test Equipments, Product Range:Crio I/O Cable Rohs Compliant: Yes |Ni/emerson 157230-0R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.0000 | Buy Now |
DISTI #
2770-157230-0R5-ND
|
DigiKey | CBL ASSY MINI DP-VGA ADT 1.64' Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$94.0000 | Buy Now |